MO1602DB4-C0G-25S0-0066666000T
vs
MO1602IB4-C0G-25S0-0066666000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DAISHINKU CORP
DAISHINKU CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
66.666 MHz
66.666 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Number of Terminals
4
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.12,94
Screening Level
MIL-STD-883F
Compare MO1602DB4-C0G-25S0-0066666000T with alternatives
Compare MO1602IB4-C0G-25S0-0066666000Y with alternatives