MO1602DA4-C0K-28S0-0010000000Y vs CMC70228CU6S-10.000MHZ feature comparison

MO1602DA4-C0K-28S0-0010000000Y KDS Daishinku Corp

Buy Now Datasheet

CMC70228CU6S-10.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DAISHINKU CORP RALTRON ELECTRONICS CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V5.12
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Candidate List Date 2023-01-17
EFUP e

Compare MO1602DA4-C0K-28S0-0010000000Y with alternatives

Compare CMC70228CU6S-10.000MHZ with alternatives