MO1602DA4-C0K-25N0-0030000000T
vs
SIT8208AC-83-25E-30.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DAISHINKU CORP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TR
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
30 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare MO1602DA4-C0K-25N0-0030000000T with alternatives