MO1602DA4-C0G-XXE0-0020000000T vs ASTMHTV-20.000MHZ-ZJ-E feature comparison

MO1602DA4-C0G-XXE0-0020000000T KDS Daishinku Corp

Buy Now Datasheet

ASTMHTV-20.000MHZ-ZJ-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 4

Compare MO1602DA4-C0G-XXE0-0020000000T with alternatives

Compare ASTMHTV-20.000MHZ-ZJ-E with alternatives