MO-9000AE-6F-ES-25M0000000
vs
VFXO202-CBE-25MHZ
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
2 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
5.0mm x 3.2mm x 1.0mm
|
Rise Time-Max |
2 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.47 V
|
Supply Voltage-Min |
2.97 V
|
3.14 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Number of Terminals |
|
4
|
Output Load |
|
15 pF
|
|
|
|
Compare MO-9000AE-6F-ES-25M0000000 with alternatives
Compare VFXO202-CBE-25MHZ with alternatives