MO-1/22802F vs RSM1/228K1% feature comparison

MO-1/22802F TT Electronics Resistors

Buy Now Datasheet

RSM1/228K1% SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAMEPROOF FLAME PROOF
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 28000 Ω 28000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 8
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +200C
Candidate List Date 2011-06-20
Manufacturer Series RSM
Packing Method BULK