MNR14E0APJ303 vs CN1J4KLTD303J feature comparison

MNR14E0APJ303 ROHM Semiconductor

Buy Now Datasheet

CN1J4KLTD303J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ROHM CO LTD KOA SPEER ELECTRONICS INC
Package Description SMT, 0612 CHIP
Reach Compliance Code compliant not_compliant
Construction Rectangular Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 30000 Ω 30000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Temperature 70 °C 70 °C
Resistance 30000 Ω 30000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 30000 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Rated Power Dissipation (P) 0.063 W

Compare MNR14E0APJ303 with alternatives

Compare CN1J4KLTD303J with alternatives