MNR14E0APJ202
vs
CRN16-4-202JSNT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
VENKEL LTD
Package Description
SMT, 0612
Reach Compliance Code
compliant
compliant
Construction
Rectangular
Chip
Element Power Dissipation
0.063 W
First Element Resistance
2000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
155 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.2 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Temperature
70 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
0612
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
RUTHENIUM OXIDE
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
Rated Power Dissipation (P)
0.063 W
Compare MNR14E0APJ202 with alternatives
Compare CRN16-4-202JSNT with alternatives