MNR14E0ABJ560 vs RAC164D560JATP feature comparison

MNR14E0ABJ560 ROHM Semiconductor

Buy Now Datasheet

RAC164D560JATP Kamaya Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
ROHM CO LTD KAMAYA ELECTRIC CO LTD
CHIP SMT, 0612
compliant compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Chip Chip
56 Ω 56 Ω
e3 e3
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
4 4
8 8
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TAPE, PAPER
0.063 W 0.25 W
70 °C 70 °C
56 Ω 56 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
0612 0612
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
0.063 W
RAC
RAC164D(J TOL)

Compare MNR14E0ABJ560 with alternatives

Compare RAC164D560JATP with alternatives