MNR04M0APJ511 vs YCN104-511-JL feature comparison

MNR04M0APJ511 ROHM Semiconductor

Buy Now Datasheet

YCN104-511-JL ASJ Holdings Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ASJ PTE LTD
Package Description CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 510 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Resistance 510 Ω 510 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 510 Ω
Size Code 0408 0804
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
Rated Power Dissipation (P) 0.0625 W

Compare MNR04M0APJ511 with alternatives

Compare YCN104-511-JL with alternatives