MN41C4258AT-06 vs TC514258BFT-60 feature comparison

MN41C4258AT-06 Panasonic Electronic Components

Buy Now Datasheet

TC514258BFT-60 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TOSHIBA CORP
Part Package Code TSOP TSOP
Package Description LSSOP, TSOP1,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode STATIC COLUMN STATIC COLUMN
Access Time-Max 60 ns 60 ns
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 14.4 mm 14.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STATIC COLUMN DRAM STATIC COLUMN DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 256KX4 256KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 1.27 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6 mm 6 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare MN41C4258AT-06 with alternatives

Compare TC514258BFT-60 with alternatives