MN41C4256ASJ-07 vs MB81C4256A-70PJ feature comparison

MN41C4256ASJ-07 Panasonic Electronic Components

Buy Now Datasheet

MB81C4256A-70PJ FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code SOJ
Package Description SOJ, SOJ20/26,.34 SOJ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J20 R-PDSO-J20
JESD-609 Code e0
Length 17.15 mm 17.15 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ20/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.8 mm 3.55 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH

Compare MN41C4256ASJ-07 with alternatives

Compare MB81C4256A-70PJ with alternatives