MN41464AJ-08 vs N21464-10 feature comparison

MN41464AJ-08 Panasonic Electronic Components

Buy Now Datasheet

N21464-10 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP INTEL CORP
Part Package Code QFJ LCC
Package Description QCCJ, QCCJ, LDCC18,.33X.53
Pin Count 18 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE PAGE
Access Time-Max 80 ns 100 ns
JESD-30 Code R-PQCC-J18 R-PQCC-J18
Length 12.45 mm 12.346 mm
Memory Density 262144 bit 262144 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Seated Height-Max 3.5 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology NMOS MOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7.25 mm 7.366 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code LDCC18,.33X.53
Supply Current-Max 0.055 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare MN41464AJ-08 with alternatives

Compare N21464-10 with alternatives