MN4118160BSJ
vs
IS41LV16105B-50KI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
SOJ,
|
0.400 INCH, PLASTIC, SOJ-42
|
Pin Count |
42
|
42
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
70 ns
|
50 ns
|
JESD-30 Code |
R-PDSO-J42
|
R-PDSO-J42
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
42
|
42
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.75 mm
|
3.75 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/AUTO REFRESH
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
27.305 mm
|
Moisture Sensitivity Level |
|
3
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOJ42,.44
|
Refresh Cycles |
|
1024
|
Self Refresh |
|
NO
|
Standby Current-Max |
|
0.002 A
|
Supply Current-Max |
|
0.16 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MN4118160BSJ with alternatives
Compare IS41LV16105B-50KI with alternatives