MN3860H/BCH
vs
5962-9057001HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
API TECHNOLOGIES CORP
Package Description
,
DIP, DIP24,.6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
2
4
ECCN Code
3A001.A.2.C
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e4
Length
32.893 mm
Linearity Error-Max (EL)
0.122%
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.207 mm
Settling Time-Max
7 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm