MN103E010H
vs
IBM25PPC750FX-DB0122T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
IBM MICROELECTRONICS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA, BGA292,20X20,40
|
Pin Count |
292
|
292
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
133 MHz
|
200 MHz
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
X-PBGA-B292
|
S-CBGA-B292
|
Number of Terminals |
292
|
292
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
133 MHz
|
600 MHz
|
Supply Voltage-Max |
1.89 V
|
1.5 V
|
Supply Voltage-Min |
1.71 V
|
1.4 V
|
Supply Voltage-Nom |
1.8 V
|
1.45 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Address Bus Width |
|
32
|
Boundary Scan |
|
YES
|
External Data Bus Width |
|
64
|
Length |
|
21.02 mm
|
Low Power Mode |
|
YES
|
Package Equivalence Code |
|
BGA292,20X20,40
|
Seated Height-Max |
|
3.087 mm
|
Terminal Pitch |
|
1 mm
|
Width |
|
21.02 mm
|
|
|
|
Compare MN103E010H with alternatives
Compare IBM25PPC750FX-DB0122T with alternatives