MN102H60K vs MN102HF60G feature comparison

MN102H60K Panasonic Electronic Components

Buy Now Datasheet

MN102HF60G Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
CPU Family MN10200 MN10200
Clock Frequency-Max 34 MHz 34 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-F100 S-PQFP-F100
Length 14 mm 14 mm
Number of I/O Lines 82 82
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF QFF
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 4096
ROM (words) 262144 131072
ROM Programmability MROM FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 34 MHz 34 MHz
Supply Current-Max 60 mA 70 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Additional Feature ALSO AVAILABLE IN MLGA100 PACKAGE

Compare MN102H60K with alternatives

Compare MN102HF60G with alternatives