MMZ1608R301CTAH0 vs ACML-0402H-121N-T feature comparison

MMZ1608R301CTAH0 TDK Corporation

Buy Now Datasheet

ACML-0402H-121N-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TDK CORP ABRACON LLC
Package Description 0603 EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.6 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1

Compare MMZ1608R301CTAH0 with alternatives

Compare ACML-0402H-121N-T with alternatives