MMZ1608Q102BTA00
vs
BLM18BA121SN1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
15 Weeks
10 Weeks
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2023-06-14
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V6.40
Construction
Chip Bead
Chip Bead
DC Resistance-Max
1 Ω
0.9 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1000 OHM Ω
120 OHM Ω
Packing Method
TR, 7 INCH
TAPE
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
kg CO2e/kg
6.59
Average Weight (mg)
2
CO2e (mg)
13.18
Additional Feature
MONOLITHIC TYPE
Case Code
0603
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
TIN
Compare MMZ1608Q102BTA00 with alternatives
Compare BLM18BA121SN1D with alternatives