MMZ1608D500CT vs BBSY00100505900Y00 feature comparison

MMZ1608D500CT TDK Corporation

Buy Now Datasheet

BBSY00100505900Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description 0603 EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
JESD-609 Code e3
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 90 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish MATTE TIN
Width 0.8 mm 0.5 mm
Base Number Matches 1 4

Compare MMZ1608D500CT with alternatives

Compare BBSY00100505900Y00 with alternatives