MMZ1608B102CTA00 vs SZ1005K301CTF feature comparison

MMZ1608B102CTA00 TDK Corporation

Buy Now Datasheet

SZ1005K301CTF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 16 Weeks, 3 Days
Construction Chip Bead
DC Resistance-Max 0.6 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
JESD-609 Code e2
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 300 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish TIN NICKEL COPPER
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Samacsys Manufacturer SUNLORD

Compare MMZ1608B102CTA00 with alternatives

Compare SZ1005K301CTF with alternatives