MMZ1608A252BT vs BBBK00160808222Y00 feature comparison

MMZ1608A252BT TDK Corporation

Buy Now Datasheet

BBBK00160808222Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CHILISIN ELECTRONICS CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TDK
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2500 OHM Ω 2200 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 4

Compare MMZ1608A252BT with alternatives

Compare BBBK00160808222Y00 with alternatives