MMZ1608A182BTD25 vs ABSJ00160808152Y00 feature comparison

MMZ1608A182BTD25 TDK Corporation

Buy Now Datasheet

ABSJ00160808152Y00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
Additional Feature AEC-Q200
Construction Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 1800 OHM Ω 1500 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare MMZ1608A182BTD25 with alternatives

Compare ABSJ00160808152Y00 with alternatives