MMZ1005S601ET000
vs
MFBW1V3216-202-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EATON CORP
|
Package Description |
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
10 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
TDK
|
Eaton
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.65 Ω
|
0.7 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
600 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MMZ1005S601ET000 with alternatives