MMZ1005S121C
vs
SHB-1L2012-100JT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
SUMIDA CORP
Package Description
SMD, 2 PIN
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.8 mm
JESD-609 Code
e3
Length
1 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
10 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.5 A
0.5 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
1.25 mm
Base Number Matches
4
1
Category CO2 Kg
6.59
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Compare MMZ1005S121C with alternatives
Compare SHB-1L2012-100JT with alternatives