MMZ1005F330CT000
vs
CBA3216GK601N4T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Case Code |
0402
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.9 mm
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
33 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MMZ1005F330CT000 with alternatives
Compare CBA3216GK601N4T with alternatives