MMX685J250BKK vs X6786.8-5-250 feature comparison

MMX685J250BKK KEMET Corporation

Buy Now Datasheet

X6786.8-5-250 ASC Capacitors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 6.8 µF 6.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Rated (AC) Voltage (URac) 160 V
Terminal Finish Tin (Sn)

Compare MMX685J250BKK with alternatives

Compare X6786.8-5-250 with alternatives