MMX684K630RCK
vs
MEB-684K0630DT1226
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KEMET ELECTRONICS CORP
HUA JUNG COMPONENTS CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TAPE
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
FLAME PROOF; NON-INDUCTIVE
JESD-609 Code
e3
Manufacturer Series
MEB
Terminal Finish
TIN
Compare MMX684K630RCK with alternatives
Compare MEB-684K0630DT1226 with alternatives