MMX334K450RCK vs MMC334K450RDK feature comparison

MMX334K450RCK KEMET Corporation

Buy Now Datasheet

MMC334K450RDK KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series MMC

Compare MMX334K450RCK with alternatives

Compare MMC334K450RDK with alternatives