MMUN2234LT3 vs PDTD114ET feature comparison

MMUN2234LT3 Motorola Mobility LLC

Buy Now Datasheet

PDTD114ET Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NEXPERIA
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 2.14 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 70
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 0.25 V
Base Number Matches 1 4
Rohs Code Yes
Date Of Intro 1995-02-01
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30
Transition Frequency-Nom (fT) 225 MHz

Compare MMUN2234LT3 with alternatives

Compare PDTD114ET with alternatives