MMUN2232LT3
vs
BRA143ECM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
RENESAS TECHNOLOGY CORP
Part Package Code
SOT-23
Package Description
CASE 318-08, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
11.25
CO2e (mg)
99
Category CO2 Kg
8.8
8.8
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
15
20
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
2
Compare MMUN2232LT3 with alternatives
Compare BRA143ECM with alternatives