MMTF0050J68400000050
vs
6EB1HRB684JAN050FH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rated (AC) Voltage (URac)
30 V
Compare MMTF0050J68400000050 with alternatives
Compare 6EB1HRB684JAN050FH with alternatives