MMTD-05-20-F-03.00-S
vs
MMTDT-05-24-L-03.00-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.3 inch
0.3 inch
Body Depth
0.69 inch
0.69 inch
Body Length
0.57 inch
0.57 inch
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
MATTE TIN
MATTE TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Insulator Color
WHITE
WHITE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-10 °C
-40 °C
Plating Thickness
3u inch
10u inch
Termination Type
WIRE
WIRE
Total Number of Contacts
10
10
Wire Size-Max
20 AWG
24 AWG
Wire Size-Min
20 AWG
24 AWG
Base Number Matches
1
1
ECCN Code
EAR99
Compare MMTD-05-20-F-03.00-S with alternatives
Compare MMTDT-05-24-L-03.00-S with alternatives