MMT824J63ACK vs MMTV0063J8240000D220 feature comparison

MMT824J63ACK KEMET Corporation

Buy Now Datasheet

MMTV0063J8240000D220 Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMT MMT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MMT824J63ACK with alternatives

Compare MMTV0063J8240000D220 with alternatives