MMT0063J47300000000 vs 6EB1JBB473JAM050AA feature comparison

MMT0063J47300000000 Nissei Electric Co Ltd

Buy Now Datasheet

6EB1JBB473JAM050AA Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer NISSEI
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rated (AC) Voltage (URac) 40 V

Compare MMT0063J47300000000 with alternatives

Compare 6EB1JBB473JAM050AA with alternatives