MMT-116-02-F-SH-TR
vs
0151S-29-B2-S3-02-A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.098 inch
|
Body Depth |
0.189 inch
|
0.067 inch
|
Body Length |
1.264 inch
|
1.45 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.0066 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
16
|
29
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BREAKABLE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
PCB Contact Row Spacing |
|
5.588 mm
|
|
|
|
Compare MMT-116-02-F-SH-TR with alternatives
Compare 0151S-29-B2-S3-02-A with alternatives