MMT-115-02-T-DH-A-P-FR
vs
ZP2-H4-30-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
Board Mounting Option
PEG
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.324 inch
0.198 inch
Body Length
1.181 inch
1.181 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.078 inch
0.079 inch
Mating Contact Row Spacing
0.078 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.143 mm
2.0066 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU
Contact Material
BRASS
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Plating Thickness
FLASH inch
Terminal Length
0.112 inch
Compare MMT-115-02-T-DH-A-P-FR with alternatives
Compare ZP2-H4-30-G with alternatives