MMT-104-01-FM-DH vs M22-078050S0446 feature comparison

MMT-104-01-FM-DH Samtec Inc

Buy Now Datasheet

M22-078050S0446 Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare MMT-104-01-FM-DH with alternatives

Compare M22-078050S0446 with alternatives