MMT-102-01-L-MT
vs
TSM-102-04-TM-DV-P-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Body Breadth |
0.157 inch
|
0.2 inch
|
Body Depth |
0.324 inch
|
0.15 inch
|
Body Length |
0.158 inch
|
0.2 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
3 A
|
7 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.1 inch
|
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SOLDER/SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
5
|
1
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare MMT-102-01-L-MT with alternatives
Compare TSM-102-04-TM-DV-P-TR with alternatives