MMSZ5272BT3 vs MMSZ5272BT1G feature comparison

MMSZ5272BT3 onsemi

Buy Now Datasheet

MMSZ5272BT1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code CASE 425-04 425-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 750 Ω 750 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 110 V 110 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 1.1 mA 1.1 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-123
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ5272BT3 with alternatives

Compare MMSZ5272BT1G with alternatives