MMSZ5267B-G3-08 vs MMSZ5267B-E3-08 feature comparison

MMSZ5267B-G3-08 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5267B-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks 11 Weeks
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1
Package Description SOD-123, 2 PIN
Pin Count 2
Dynamic Impedance-Max 270 Ω
Knee Impedance-Max 1700 Ω
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Reverse Test Voltage 56 V
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 73.5 mV/°C

Compare MMSZ5267B-G3-08 with alternatives

Compare MMSZ5267B-E3-08 with alternatives