MMSZ5266B-E3-08 vs MMSZ5266B feature comparison

MMSZ5266B-E3-08 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5266B Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 230 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 68 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 52 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 65.96 mV/°C
Voltage Tol-Max 5%
Working Test Current 1.8 mA
Base Number Matches 1 15

Compare MMSZ5266B-E3-08 with alternatives