MMSZ5266B-E3-08
vs
MMSZ5266B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
WEITRON TECHNOLOGY CO LTD
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
230 Ω
230 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
e0
Knee Impedance-Max
1600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
68 V
68 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
52 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
65.96 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1.8 mA
1.8 mA
Base Number Matches
1
2
Compare MMSZ5266B-E3-08 with alternatives
Compare MMSZ5266B with alternatives