MMSZ5264BT1 vs MMSZ5264B-HE3-08 feature comparison

MMSZ5264BT1 Freescale Semiconductor

Buy Now Datasheet

MMSZ5264B-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 170 Ω 170 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 60 V 60 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 2.1 mA 2.1 mA
Base Number Matches 4 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare MMSZ5264B-HE3-08 with alternatives