MMSZ5264B-GS18
vs
MMSZ5264B-E3-18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
SOD-123, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
60 V
60 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.1 mA
2.1 mA
Base Number Matches
2
1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
170 Ω
Knee Impedance-Max
1400 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.1 µA
Reverse Test Voltage
46 V
Voltage Temp Coeff-Max
58.2 mV/°C
Compare MMSZ5264B-GS18 with alternatives
Compare MMSZ5264B-E3-18 with alternatives