MMSZ5260BW
vs
MMSZ5260B-G3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
3 mA
3 mA
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
11 Weeks
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Compare MMSZ5260BW with alternatives
Compare MMSZ5260B-G3-18 with alternatives