MMSZ5260B vs MMSZ5260B-H feature comparison

MMSZ5260B Diodes Incorporated

Buy Now Datasheet

MMSZ5260B-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 93 Ω 93 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 3 mA 3 mA
Base Number Matches 24 1
Rohs Code Yes
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMSZ5260B with alternatives

Compare MMSZ5260B-H with alternatives