MMSZ5255ET1G vs 1N5255C-TR feature comparison

MMSZ5255ET1G onsemi

Buy Now Datasheet

1N5255C-TR Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI VISHAY SEMICONDUCTORS
Part Package Code SOD-123 2 LEAD DO-35
Package Description LEAD FREE, PLASTIC, CASE 425-04, 2 PIN O-PALF-W2
Pin Count 2 2
Manufacturer Package Code 425-04
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 44 Ω 44 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 O-PALF-W2
JESD-609 Code e3 e2
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 28 V 28 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Silver (Sn96.5Ag3.5)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 2%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 2
Rohs Code Yes
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
Reference Standard AEC-Q101

Compare MMSZ5255ET1G with alternatives

Compare 1N5255C-TR with alternatives