MMSZ5254B_R1_00001 vs MMSZ5254B-V-GS08 feature comparison

MMSZ5254B_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MMSZ5254B-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 4.6 mA
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 2
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 41 Ω
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MMSZ5254B_R1_00001 with alternatives

Compare MMSZ5254B-V-GS08 with alternatives