MMSZ5254BS_R1_00001 vs BZT52C27T-TP feature comparison

MMSZ5254BS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BZT52C27T-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SOD-323, 2 PIN R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 80 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Knee Impedance-Max 600 Ω 300 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.0001 µA
Reverse Test Voltage 21 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 7.04%
Working Test Current 5 mA 2 mA
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 2
Samacsys Manufacturer MCC
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MMSZ5254BS_R1_00001 with alternatives

Compare BZT52C27T-TP with alternatives